Part Details for SLF7045T-3R3M2R5 by TDK Corporation
Results Overview of SLF7045T-3R3M2R5 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLF7045T-3R3M2R5 Information
SLF7045T-3R3M2R5 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SLF7045T-3R3M2R5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | InductorPowerShieldedWirewound3.3uH20%1KHzFerrite2.3A20mOhmDCRT/R | 62858 |
|
RFQ | |
|
|
Win Source Electronics | FIXED IND 3.3UH 2.3A 24 MOHM SMD | 50358 |
|
$0.1305 / $0.1964 | Buy Now |
US Tariff Estimator: SLF7045T-3R3M2R5 by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLF7045T-3R3M2R5
SLF7045T-3R3M2R5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLF7045T-3R3M2R5 Part Data Attributes
|
|
SLF7045T-3R3M2R5
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF7045T-3R3M2R5
TDK Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2828,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 2828 | |
| Construction | Chip | |
| DC Resistance | 0.02 Ω | |
| Inductance-Nom (L) | 3.3 µH | |
| Inductor Application | High Current Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Height | 4.5 Mm | |
| Package Length | 7 Mm | |
| Package Style | Smt | |
| Package Width | 7 Mm | |
| Packing Method | Tr | |
| Rated Current-Max | 2.3 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.001 Mhz | |
| Tolerance | 20% |