Part Details for SLF7045T-681MR20-PF by TDK Corporation
Results Overview of SLF7045T-681MR20-PF by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLF7045T-681MR20-PF Information
SLF7045T-681MR20-PF by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SLF7045T-681MR20-PF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
445-2028-1-ND
|
DigiKey | FIXED IND 680UH 270MA 1.776 OHM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2666 In Stock |
|
$0.3500 / $0.7700 | Buy Now |
|
DISTI #
SLF7045T-681MR20-PF
|
Avnet Americas | - Tape and Reel (Alt: SLF7045T-681MR20-PF) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3395 / $0.4004 | Buy Now |
|
DISTI #
810-SLF7045T-681M
|
Mouser Electronics | Power Inductors - SMD SMD 680uH 0.2amps RoHS: Compliant | 0 |
|
Order Now | |
|
|
Bristol Electronics | 771 |
|
RFQ | ||
|
DISTI #
SLF7045T-681MR20-PF
|
TTI | Power Inductors - SMD SMD 680uH 0.2amps RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4330 / $0.4470 | Buy Now |
|
DISTI #
SLF7045T-681MR20-PF
|
Avnet Abacus | (Alt: SLF7045T-681MR20-PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Vyrian | Inductors | 6225 |
|
RFQ |
US Tariff Estimator: SLF7045T-681MR20-PF by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLF7045T-681MR20-PF
SLF7045T-681MR20-PF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLF7045T-681MR20-PF Part Data Attributes
|
|
SLF7045T-681MR20-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF7045T-681MR20-PF
TDK Corporation
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 15 Weeks | |
| Case/Size Code | 2828 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 1.48 Ω | |
| Inductance-Nom (L) | 680 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 4.5 Mm | |
| Package Length | 7 Mm | |
| Package Style | Smt | |
| Package Width | 7 Mm | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Current-Max | 0.27 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Special Feature | Dcr Is Measured At 20 % Tolerance | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
SLF7045T-681MR20-PF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SLF7045T-681MR20-PF can be found in the TDK Corporation's application note or on their website. It typically includes a rectangular pad with a size of around 4.5mm x 2.5mm, with a 0.5mm gap between the pads.
-
The SLF7045T-681MR20-PF has a maximum operating temperature of 125°C. To handle thermal considerations, ensure good airflow around the inductor, avoid overheating, and consider using a heat sink or thermal interface material if necessary.
-
The self-resonant frequency of the SLF7045T-681MR20-PF is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance and capacitance values. Typically, it falls in the range of 100-500 MHz.
-
The SLF7045T-681MR20-PF is suitable for high-frequency applications up to several hundred kHz. However, its performance may degrade at frequencies above 1 MHz due to the inductor's internal capacitance and resistance.
-
To ensure the reliability and longevity of the SLF7045T-681MR20-PF, follow proper storage and handling procedures, avoid exceeding the maximum ratings, and ensure good soldering and assembly practices.