Part Details for SLG2016 by Siemens
Overview of SLG2016 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SLG2016
SLG2016 CAD Models
SLG2016 Part Data Attributes
|
SLG2016
Siemens
Buy Now
Datasheet
|
Compare Parts:
SLG2016
Siemens
Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 4.72mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE, WITH MEMORY/MULTIPLEXER | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 4.72 mm | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for SLG2016
This table gives cross-reference parts and alternative options found for SLG2016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG2016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLG2016 | 5X7 DOT MATRIX DISPLAY, GREEN, 4.57mm, ROHS COMPLIANT PACKAGE-14 | OSRAM GmbH | SLG2016 vs SLG2016 |
SLG2016 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Green, 4.57mm, ROHS COMPLIANT PACKAGE-14 | OSRAM Opto Semiconductors | SLG2016 vs SLG2016 |