Part Details for SLKA308518Z by Fischer Elektronik GmbH & Co KG
Overview of SLKA308518Z by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLKA308518Z
SLKA308518Z CAD Models
SLKA308518Z Part Data Attributes:
|
SLKA308518Z
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SLKA308518Z
Fischer Elektronik GmbH & Co KG
Board Connector, 18 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for SLKA308518Z
This table gives cross-reference parts and alternative options found for SLKA308518Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLKA308518Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-106-23-G-T | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | SLKA308518Z vs TSW-106-23-G-T |
54103-T34-06 | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SLKA308518Z vs 54103-T34-06 |
9452001866 | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | SLKA308518Z vs 9452001866 |
50006-3006P | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | SLKA308518Z vs 50006-3006P |
SLKG312618G | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | SLKA308518Z vs SLKG312618G |
TSW-106-12-T-T | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SLKA308518Z vs TSW-106-12-T-T |
TSW-106-05-F-T | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SLKA308518Z vs TSW-106-05-F-T |
1451801810 | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | SLKA308518Z vs 1451801810 |
1451401830 | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | SLKA308518Z vs 1451401830 |
SL3-018-S076/01-55 | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | E-tec Interconnect Ltd | SLKA308518Z vs SL3-018-S076/01-55 |