Part Details for SLLC-ETD39-12 by Signal Transformer Inc
Results Overview of SLLC-ETD39-12 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLLC-ETD39-12 Information
SLLC-ETD39-12 by Signal Transformer Inc is an IF Transformer.
IF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for SLLC-ETD39-12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-SLLC-ETD39-12-ND
|
DigiKey | RESONANT XFMR ETD39 12V 200W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
628 In Stock |
|
$5.2278 / $7.1600 | Buy Now |
|
|
Onlinecomponents.com | High Frequency Resonant Transformer - 12V 200W COO: China RoHS: Compliant | 0 |
|
$5.0300 / $13.7600 | Buy Now |
|
DISTI #
000000000007236121
|
Sager | RESONANT XFMR ETD39 12V 200W Min Qty: 630 | 0 |
|
$5.0100 / $5.0800 | Buy Now |