Part Details for SLM76CF5120PMXXX by Infineon Technologies AG
Overview of SLM76CF5120PMXXX by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLM76CF5120PMXXX
SLM76CF5120PMXXX CAD Models
SLM76CF5120PMXXX Part Data Attributes
|
SLM76CF5120PMXXX
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SLM76CF5120PMXXX
Infineon Technologies AG
Microcontroller, 16-Bit, EEPROM, CMOS, PDSO8, PLASTIC, VQFN-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFN | |
Package Description | PLASTIC, VQFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Number of I/O Lines | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
ROM Programmability | EEPROM | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |