Part Details for SLP332M050C3P3 by Cornell Dubilier Electronics Inc
Overview of SLP332M050C3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP332M050C3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5158
|
Newark | Electrolytic Capacitor, Snap-In, Slp Series, 3300 F, 20%, 50 V, 25 Mm, 0.141 Ohm Rohs Compliant: Yes |Cornell Dubilier SLP332M050C3P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$1.8500 / $3.6000 | Buy Now |
DISTI #
97M5568
|
Newark | Aluminum Electrolytic Capacitor 3300Uf, 50V, 20%, Snap-In, Capacitance:3300µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Range:Slp Series Rohs Compliant: Yes |Cornell Dubilier SLP332M050C3P3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.3900 | Buy Now |
DISTI #
338-1497-ND
|
DigiKey | CAP ALUM 3300UF 20% 50V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
286 In Stock |
|
$1.3551 / $3.8600 | Buy Now |
DISTI #
598-SLP332M050C3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3300uF 50V 20% 105C RoHS: Compliant | 281 |
|
$1.5000 / $3.1900 | Buy Now |
DISTI #
70189800
|
RS | Capacitor, Aluminum Electrolytic, Cap 3300uF, Tol20%, Snap In, 50V, 25X30 | Cornell-Dubilier SLP332M050C3P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 14 |
|
$2.7200 / $3.2000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 3300uF (+/-) 20% - 50VDC - Snap-in - 25mm Dia x 30mm RoHS: Compliant |
400 In Stock 73 Factory Stock |
|
$1.3400 / $1.8800 | Buy Now |
DISTI #
SLP332M050C3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 3300uF 50V 20% 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2100 In Stock |
|
$1.4100 / $1.8700 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 105°C - Radial - 3300uF (+/-) 20% - 50VDC - Snap-in - 25mm Dia x 30mm RoHS: Compliant |
400 In Stock 73 Factory Stock |
|
$1.3400 / $1.8800 | Buy Now |
Part Details for SLP332M050C3P3
SLP332M050C3P3 CAD Models
SLP332M050C3P3 Part Data Attributes
|
SLP332M050C3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP332M050C3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 141 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2186 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP332M050C3P3
This table gives cross-reference parts and alternative options found for SLP332M050C3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP332M050C3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2332LFM2530LHN7110 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP332M050C3P3 vs 2332LFM2530LHN7110 |
2332LFM2530LTN110 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP332M050C3P3 vs 2332LFM2530LTN110 |
LG050M3300BPF42530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | SLP332M050C3P3 vs LG050M3300BPF42530 |
LGU1H332MEKA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, | Nichicon Corporation | SLP332M050C3P3 vs LGU1H332MEKA |
2332LFM2530LHN5110 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP332M050C3P3 vs 2332LFM2530LHN5110 |
ELD338M050AR2AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | SLP332M050C3P3 vs ELD338M050AR2AV |
50VXG3300MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | SLP332M050C3P3 vs 50VXG3300MEFCSN25X30 |
1332LFM2530LHN3110 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP332M050C3P3 vs 1332LFM2530LHN3110 |
1332LFM2530LSN1110 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP332M050C3P3 vs 1332LFM2530LSN1110 |
8332LFM2530LSN5110 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP332M050C3P3 vs 8332LFM2530LSN5110 |