-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5105
|
Newark | Aluminum Electrolytic Capacitor 10000Uf 35V 20%, Snap-In, Capacitance:10000µf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX103M035E3P3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 12003 |
|
$2.1600 | Buy Now |
DISTI #
338-1567-ND
|
DigiKey | CAP ALUM 10000UF 20% 35V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
19965 In Stock |
|
$1.6125 / $3.5900 | Buy Now |
DISTI #
598-SLPX103M035E3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 85C RoHS: Compliant | 735 |
|
$1.8500 / $3.0100 | Buy Now |
|
Onlinecomponents.com | Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 10000muF 卤20% 1.181Dia 30.00mm RoHS: Compliant |
1012 In Stock 12003 Factory Stock |
|
$1.5400 / $1.7900 | Buy Now |
DISTI #
SLPX103M035E3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 3700 In Stock |
|
$1.6400 / $1.8500 | Buy Now |
|
Master Electronics | Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 10000muF 卤20% 1.181Dia 30.00mm RoHS: Compliant |
1012 In Stock 12003 Factory Stock |
|
$1.5400 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX103M035E3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX103M035E3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.7748 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3610 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX103M035E3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX103M035E3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41231C7109M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX103M035E3P3 vs B41231C7109M062 |
380LX103M035K022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLPX103M035E3P3 vs 380LX103M035K022 |
LH035M10K0BP4-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | SLPX103M035E3P3 vs LH035M10K0BP4-3030 |
B41231C7109M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX103M035E3P3 vs B41231C7109M000 |
ELU103M35BC | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | SLPX103M035E3P3 vs ELU103M35BC |
1103LEM3030LKN18F0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M035E3P3 vs 1103LEM3030LKN18F0 |
MALIEYN07BV510F42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX103M035E3P3 vs MALIEYN07BV510F42K |
1103LEM3030LKN0850 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M035E3P3 vs 1103LEM3030LKN0850 |
ELH109M035AS2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | KEMET Corporation | SLPX103M035E3P3 vs ELH109M035AS2AV |
1103LEM3030LKN98F0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M035E3P3 vs 1103LEM3030LKN98F0 |