Datasheets
SLPX273M016C4P3 by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT

Part Details for SLPX273M016C4P3 by Cornell Dubilier Electronics Inc

Overview of SLPX273M016C4P3 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SLPX273M016C4P3

Part # Distributor Description Stock Price Buy
DISTI # 97M5234
Newark Capacitor Alum Elec 27000Uf 16V 20%, Snap-In, Capacitance:27000Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:25Mm, Esr:0.025Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX273M016C4P3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.3400
$2.3400 Buy Now
DISTI # SLPX273M016C4P3-ND
DigiKey CAP ALUM 27000UF 20% 16V SNAP Min Qty: 3000 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $1.6806
$1.6806 Buy Now
DISTI # 598-SLPX273M016C4P3
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 27000uF 16V 20% 85C RoHS: Compliant 0
  • 3,000 $1.8300
$1.8300 Order Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - 85°C - Radial - 27000uF (+/-) 20% - 16VDC - Snap-in - 25mm Dia x 45mm RoHS: Compliant 0
  • 750 $4.3500
  • 1,500 $2.3000
  • 2,250 $1.6200
  • 3,000 $1.5900
$1.5900 / $4.3500 Buy Now

Part Details for SLPX273M016C4P3

SLPX273M016C4P3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SLPX273M016C4P3 Part Data Attributes

SLPX273M016C4P3 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
SLPX273M016C4P3 Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 27000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET)
ESR 25 mΩ
JESD-609 Code e3
Leakage Current 1.9718 mA
Length 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 4980 mA
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for SLPX273M016C4P3

This table gives cross-reference parts and alternative options found for SLPX273M016C4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX273M016C4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECOS1CP273CA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components SLPX273M016C4P3 vs ECOS1CP273CA
LH016M27K0BPF-2545 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SLPX273M016C4P3 vs LH016M27K0BPF-2545
MALIEYN07AC527D42K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies SLPX273M016C4P3 vs MALIEYN07AC527D42K
MALIEYN07AC527D02K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies SLPX273M016C4P3 vs MALIEYN07AC527D02K
SLPX273M016C4P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc SLPX273M016C4P3 vs SLPX273M016C4P3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLPX273M016C4P3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLPX273M016C4P3 by Cornell Dubilier Electronics Inc

  • Please alert me when SLPX273M016C4P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SLPX273M016C4P3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLPX273M016C4P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SLPX273M016C4P3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLPX273M016C4P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLPX273M016C4P3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: