Part Details for SLRN4150001FCAFG by Vishay Intertechnologies
Overview of SLRN4150001FCAFG by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SLRN4150001FCAFG
SLRN4150001FCAFG CAD Models
SLRN4150001FCAFG Part Data Attributes
|
SLRN4150001FCAFG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SLRN4150001FCAFG
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 150000ohm, 1% +/-Tol, -10,10ppm/Cel, 2015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Single Layer | |
JESD-609 Code | e4 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.12 mm | |
Package Style | SMT | |
Package Width | 3.84 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 150000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2015 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% |