Part Details for SLS-040-H885-55/F by E-tec Interconnect Ltd
Overview of SLS-040-H885-55/F by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLS-040-H885-55/F
SLS-040-H885-55/F CAD Models
SLS-040-H885-55/F Part Data Attributes:
|
SLS-040-H885-55/F
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
SLS-040-H885-55/F
E-tec Interconnect Ltd
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.352 inch | |
Body Depth | 0.402 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.4516 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for SLS-040-H885-55/F
This table gives cross-reference parts and alternative options found for SLS-040-H885-55/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLS-040-H885-55/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-3-050-1-NTX-BR0 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | SLS-040-H885-55/F vs 185-3-050-1-NTX-BR0 |
SLS-040-H885-55/B | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | E-tec Interconnect Ltd | SLS-040-H885-55/F vs SLS-040-H885-55/B |
185-3-050-1-NTX-BT0 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | SLS-040-H885-55/F vs 185-3-050-1-NTX-BT0 |
SLS-040-H885-55/T | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | E-tec Interconnect Ltd | SLS-040-H885-55/F vs SLS-040-H885-55/T |
LP21075N911AH | Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Winchester Interconnect | SLS-040-H885-55/F vs LP21075N911AH |
SLS-040-H885-55/A | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | E-tec Interconnect Ltd | SLS-040-H885-55/F vs SLS-040-H885-55/A |
185-4-050-1-NTX-BT0 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | SLS-040-H885-55/F vs 185-4-050-1-NTX-BT0 |