Part Details for SLU301XR21 by Sony Semiconductor
Overview of SLU301XR21 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SLU301XR21
SLU301XR21 CAD Models
SLU301XR21 Part Data Attributes
|
SLU301XR21
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLU301XR21
Sony Semiconductor
Laser Diode, 798nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 798 nm | |
Semiconductor Material | GaAlAs | |
Surface Mount | NO |