Part Details for SLU302XR-21-02 by Sony Semiconductor
Overview of SLU302XR-21-02 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for SLU302XR-21-02
SLU302XR-21-02 CAD Models
SLU302XR-21-02 Part Data Attributes:
|
SLU302XR-21-02
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLU302XR-21-02
Sony Semiconductor
Laser Diode, 798nm, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | 8 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 126 mW | |
Peak Wavelength | 798 nm | |
Shape | ROUND | |
Size | 7 mm |