Part Details for SM04B-PASS-1-TB(LF)(SN) by JST Manufacturing
Overview of SM04B-PASS-1-TB(LF)(SN) by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
SF-SFPP2EPASS-007 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-007 7m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (23 ft) |
Price & Stock for SM04B-PASS-1-TB(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-SM04BPASS1TBLFSN
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 800 |
|
$0.3380 / $0.8100 | Buy Now |
|
Future Electronics | PA Series 4 Position 2 mm Surface Mount Side Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$0.3550 / $0.3850 | Buy Now |
DISTI #
SMC-SM04B-PASS-1-TB(LF)(SN)
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190120 | 3950 |
|
RFQ | |
DISTI #
SMC-SM04B-PASS-1-TB(LF)(SN)
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190114 | 935 |
|
RFQ | |
DISTI #
SMC-SM04B-PASS-1-TB(LF)(SN)
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190107 | 55 |
|
RFQ | |
DISTI #
SMC-SM04B-PASS-1-TB(LF)(SN)
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20181231 | 36 |
|
RFQ | |
|
LCSC | 1x4P PA 4P Tin 4 -25+85 3A 1 2mm Copper alloy Horizontal attachment Plugin Wire To Board Connector ROHS | 19 |
|
$0.4743 / $0.4995 | Buy Now |
|
New Advantage Corporation | PA Series 4 Position 2 mm Surface Mount Side Entry Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 7000 |
|
$0.3705 | Buy Now |
Part Details for SM04B-PASS-1-TB(LF)(SN)
SM04B-PASS-1-TB(LF)(SN) CAD Models
SM04B-PASS-1-TB(LF)(SN) Part Data Attributes
|
SM04B-PASS-1-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM04B-PASS-1-TB(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Body Breadth | 0.35 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |