Part Details for SM0603L6205GZTR by Ohmcraft
Overview of SM0603L6205GZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0603L6205GZTR
SM0603L6205GZTR CAD Models
SM0603L6205GZTR Part Data Attributes
|
SM0603L6205GZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0603L6205GZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 62000000ohm, 100V, 2% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 62000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for SM0603L6205GZTR
This table gives cross-reference parts and alternative options found for SM0603L6205GZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0603L6205GZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM0603L6205GGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 62000000ohm, 100V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | SM0603L6205GZTR vs SM0603L6205GGFP |
SM0603L6205GSFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 62000000ohm, 100V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | SM0603L6205GZTR vs SM0603L6205GSFP |
SM0603L6205GBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 62000000ohm, 100V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | SM0603L6205GZTR vs SM0603L6205GBTR |
SM0603L6205GGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 62000000ohm, 100V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | SM0603L6205GZTR vs SM0603L6205GGTR |
SM0603L6205GBFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 62000000ohm, 100V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | SM0603L6205GZTR vs SM0603L6205GBFP |
SM0603L6205GTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 62000000ohm, 100V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | SM0603L6205GZTR vs SM0603L6205GTBU |