SM07B-NSHSS-TB(LF)(SN)
JST Manufacturing
Description: Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT

Overview of SM07B-NSHSS-TB(LF)(SN) by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SM07B-NSHSS-TB(LF)(SN) by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 306-SM07BNSHSSTBLFSN
Mouser Electronics Automotive Connectors NSH HEADER (SMT SIDE) RoHS: Compliant 1500
  • 1 $0.9300
  • 10 $0.7900
  • 100 $0.7100
  • 500 $0.5800
  • 1,000 $0.5590
  • 1,500 $0.4710
  • 4,500 $0.4360
  • 10,500 $0.4090
$0.4090 / $0.9300 Buy Now
Future Electronics 7 Position Side Entry Type Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 1,500 $0.4650
  • 3,000 $0.4500
  • 4,500 $0.4400
$0.4400 / $0.4650 Buy Now
Quest Components BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL 226800
  • 1 $1.5000
  • 1,334 $0.5250
  • 2,858 $0.4500
$0.4500 / $1.5000 Buy Now
Quest Components BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL 354
  • 1 $1.0450
  • 25 $0.6270
  • 97 $0.5225
$0.5225 / $1.0450 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 1500
  • 1 $0.5790
  • 10 $0.4750
  • 50 $0.2710
  • 100 $0.2580
  • 500 $0.2160
  • 1,000 $0.2090
$0.2090 / $0.5790 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 218
  • 1 $0.5790
  • 10 $0.4750
  • 50 $0.2710
  • 100 $0.2580
  • 500 $0.2160
  • 1,000 $0.2090
$0.2090 / $0.5790 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 45
  • 1 $0.5790
  • 10 $0.4750
  • 50 $0.2710
  • 100 $0.2580
  • 500 $0.2160
  • 1,000 $0.2090
$0.2090 / $0.5790 Buy Now

CAD Models for SM07B-NSHSS-TB(LF)(SN) by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SM07B-NSHSS-TB(LF)(SN) by JST Manufacturing

SM07B-NSHSS-TB(LF)(SN)
JST Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature
SIDE ENTRY
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER COPPER
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. SM07B-NSHSS-TB(LF)(SN)
    JST Manufacturing
    Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for SM07B-NSHSS-TB(LF)(SN)

This table gives cross-reference parts and alternative options found for SM07B-NSHSS-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM07B-NSHSS-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
860-10-007-40-001191 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT PRECI-DIP SSA SM07B-NSHSS-TB(LF)(SN) vs 860-10-007-40-001191
501568-0779 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT Molex SM07B-NSHSS-TB(LF)(SN) vs 501568-0779
501568-0739 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT Molex SM07B-NSHSS-TB(LF)(SN) vs 501568-0739
501568-0749 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT Molex SM07B-NSHSS-TB(LF)(SN) vs 501568-0749
48227-0703 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT Molex SM07B-NSHSS-TB(LF)(SN) vs 48227-0703
48227-0723 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT Molex SM07B-NSHSS-TB(LF)(SN) vs 48227-0723
501568-0769 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT Molex SM07B-NSHSS-TB(LF)(SN) vs 501568-0769
HS6209F-T2M Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT Foxconn SM07B-NSHSS-TB(LF)(SN) vs HS6209F-T2M
48227-0711 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT Molex SM07B-NSHSS-TB(LF)(SN) vs 48227-0711
HS6209E-T2M Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT Foxconn SM07B-NSHSS-TB(LF)(SN) vs HS6209E-T2M

Related Parts for SM07B-NSHSS-TB(LF)(SN)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM07B-NSHSS-TB(LF)(SN) by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM07B-NSHSS-TB(LF)(SN) by JST Manufacturing

Select Manufacturer
Which Manufacturer of SM07B-NSHSS-TB(LF)(SN) would you like to use for your alert(s)?
  • Please alert me when SM07B-NSHSS-TB(LF)(SN) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM07B-NSHSS-TB(LF)(SN) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM07B-NSHSS-TB(LF)(SN) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM07B-NSHSS-TB(LF)(SN) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM07B-NSHSS-TB(LF)(SN).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM07B-NSHSS-TB(LF)(SN) by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: