Part Details for SM0805H2555FSTR by Ohmcraft
Overview of SM0805H2555FSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0805H2555FSTR
SM0805H2555FSTR CAD Models
SM0805H2555FSTR Part Data Attributes
|
SM0805H2555FSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0805H2555FSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 25500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for SM0805H2555FSTR
This table gives cross-reference parts and alternative options found for SM0805H2555FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0805H2555FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM0805H2555FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H2555FSTR vs SM0805H2555FSBU |
SM0805H2555FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H2555FSTR vs SM0805H2555FBFP |
SM0805H2555FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H2555FSTR vs SM0805H2555FTFP |
SM0805H2555FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 125V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | SM0805H2555FSTR vs SM0805H2555FZBU |