Part Details for SM0805L6205JTBU by Ohmcraft
Overview of SM0805L6205JTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0805L6205JTBU
SM0805L6205JTBU CAD Models
SM0805L6205JTBU Part Data Attributes
|
SM0805L6205JTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0805L6205JTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 62000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 125 V |
Alternate Parts for SM0805L6205JTBU
This table gives cross-reference parts and alternative options found for SM0805L6205JTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0805L6205JTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB0805JKL62M0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805L6205JTBU vs HGCB0805JKL62M0 |
SM0805L6205JSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L6205JTBU vs SM0805L6205JSTR |
SM0805L6205JTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L6205JTBU vs SM0805L6205JTFP |
SM0805L6205JZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L6205JTBU vs SM0805L6205JZBU |
SM0805L6205JBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L6205JTBU vs SM0805L6205JBFP |
SM0805L6205JBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L6205JTBU vs SM0805L6205JBTR |
SM0805L6205JZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L6205JTBU vs SM0805L6205JZTR |
HGCB0805JDL62M0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805L6205JTBU vs HGCB0805JDL62M0 |
SM0805L6205JGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L6205JTBU vs SM0805L6205JGBU |
SM0805L6205JBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L6205JTBU vs SM0805L6205JBBU |