Part Details for SM101037412DE by Ohmite Mfg Co
Overview of SM101037412DE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM101037412DE
SM101037412DE CAD Models
SM101037412DE Part Data Attributes:
|
SM101037412DE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM101037412DE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 74100ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, 3310,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Epoxy Coating | |
JESD-609 Code | e1 | |
Lead Diameter | 0.635 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 8.38 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 74100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SLIM-MOX | |
Size Code | 3310 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for SM101037412DE
This table gives cross-reference parts and alternative options found for SM101037412DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM101037412DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM101037412DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 74100ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, 3310, | Ohmite Mfg Co | SM101037412DE vs SM101037412DTE |