-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, 5810, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6869
|
Newark | Thick Film Resistor, 10Mohm, 1.5W, 1%, Resistance:10Mohm, Product Range:Slim-Mox Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:5Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM102031005FE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1071 |
|
$2.2000 / $5.0000 | Buy Now |
DISTI #
94M9539
|
Newark | Through Hole Thick Film Resistor, Slim-Mox, Slim-Mox Series, 10 Mohm, 1 W, - 1%, 5 Kv Rohs Compliant: Yes |Ohmite SM102031005FE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 276 |
|
$2.1200 / $4.2300 | Buy Now |
DISTI #
13P7909
|
Newark | Through Hole Thick Film Resistor, Slim-Mox, Slim-Mox Series, 10 Mohm, 1 W, - 1%, 5 Kv Rohs Compliant: Yes |Ohmite SM102031005FE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
DISTI #
2485-SM102031005FE-ND
|
DigiKey | RES 10M OHM 1% 1W RADIAL Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SM102031005FE-ND
|
DigiKey | RES 10M OHM 1% 1W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1170 / $6.1900 | Buy Now |
DISTI #
588-SM102031005FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 10M ohms 1% RoHS: Compliant | 202 |
|
$1.9500 / $4.7000 | Buy Now |
DISTI #
70024569
|
RS | Resistor, Thick Film, Res 10 Megohms, Pwr-Rtg 1 W, Tol 1%, Radial, Planar | Ohmite SM102031005FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 121 |
|
$3.7200 / $4.9600 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 10M Ohm 1% 1W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
8729 In Stock |
|
$2.0700 / $3.1500 | Buy Now |
DISTI #
51671040
|
Verical | Res Thick Film 10M Ohm 1% 1W ±25/±50ppm/°C Epoxy RDL Min Qty: 20 Package Multiple: 10 Date Code: 1927 | Americas - 8700 |
|
$2.7374 / $4.1722 | Buy Now |
DISTI #
79049472
|
Verical | Res Thick Film 10M Ohm 1% 1W ±25/±50ppm/°C Epoxy RDL Min Qty: 16 Package Multiple: 1 | Americas - 22 |
|
$4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM102031005FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM102031005FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, 5810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 14.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5000 V |
This table gives cross-reference parts and alternative options found for SM102031005FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM102031005FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM102031005FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, 5810, | Ohmite Mfg Co | SM102031005FE vs SM102031005FTE |