Part Details for SM102031253JE by Ohmite Mfg Co
Overview of SM102031253JE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for SM102031253JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8686
|
Newark | Sm10203, 125K, 5%/Bulk Rohs Compliant: Yes |Ohmite SM102031253JE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.5700 | Buy Now |
DISTI #
SM102031253JE-ND
|
DigiKey | RES 125K OHM 5% 1W RADIAL Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1606 | Buy Now |
DISTI #
588-SM102031253JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 125K ohms 5% RoHS: Compliant | 0 |
|
$2.9300 / $4.8100 | Order Now |
DISTI #
70586829
|
RS | RES 125K OHM 1W 5% RADIAL | Ohmite SM102031253JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1700 / $3.5200 | RFQ |
|
Onlinecomponents.com | Res Thick Film 125K Ohm 5% 1W ±50ppm/°C Epoxy RDL RoHS: Compliant | 0 |
|
$2.3700 / $3.6000 | Buy Now |
DISTI #
4041408
|
Farnell | RES, 125K, 5%, 1W, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$3.1612 | Buy Now |
|
Master Electronics | Res Thick Film 125K Ohm 5% 1W ±50ppm/°C Epoxy RDL RoHS: Compliant | 0 |
|
$2.3700 / $3.6000 | Buy Now |
Part Details for SM102031253JE
SM102031253JE CAD Models
SM102031253JE Part Data Attributes
|
SM102031253JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM102031253JE
Ohmite Mfg Co
RES 125K OHM 1W 5% RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 14.73 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 125000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |