SM10B-SRSS-TB(LF)(SN)
JST Manufacturing
Description: Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT

Overview of SM10B-SRSS-TB(LF)(SN) by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SM10B-SRSS-TB(LF)(SN) by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 33P8185
Newark Connector, Header, 1Mm, 10 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Sr Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SM10B-SRSS-TB(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 116042
  • 1 $0.4010
  • 10 $0.4010
  • 100 $0.4010
  • 500 $0.4010
  • 1,000 $0.4010
$0.4010 Buy Now
DISTI # 306-SM10BSRSSTBLFSN
Mouser Electronics JST RoHS: Compliant 44811
  • 1 $1.0500
  • 10 $0.8840
  • 100 $0.7940
  • 500 $0.6500
  • 1,000 $0.5780
  • 3,000 $0.5230
  • 6,000 $0.5050
  • 9,000 $0.4690
$0.4690 / $1.0500 Buy Now
Future Electronics SH Series 10 Position 1 mm Pitch Surface Mount Side Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 15000
Reel
  • 3,000 $0.5150
$0.5150 Buy Now
DISTI # JSTSM10B-SRSS-TB(LFSN).P
Heilind Electronics CUT TAPE Americas - 2662 in Stock
  • 1 $0.9726
  • 300 $0.8105
  • 600 $0.7844
  • 1,100 $0.7719
  • 2,100 $0.7599
$0.7599 / $0.9726 Buy Now
DISTI # 80930548
Verical Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 Americas - 18000
  • 3,000 $0.7827
  • 6,000 $0.7749
  • 9,000 $0.7674
  • 12,000 $0.7597
  • 15,000 $0.7522
  • 30,000 $0.7444
$0.7444 / $0.7827 Buy Now
DISTI # 68469786
Verical Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2243 Americas - 12000
  • 3,000 $0.6705
$0.6705 Buy Now
DISTI # 71206924
Verical Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 2301 Americas - 3775
  • 188 $0.6705
$0.6705 Buy Now
Bristol Electronics   3021
RFQ
Bristol Electronics   2515
RFQ
Quest Components 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT 5263
  • 1 $2.9200
  • 445 $1.2045
  • 831 $1.0950
$1.0950 / $2.9200 Buy Now
Quest Components 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT 2950
  • 1 $1.4514
  • 1,324 $0.5322
  • 2,820 $0.5080
$0.5080 / $1.4514 Buy Now
Quest Components 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT 2400
  • 1 $2.4190
  • 828 $0.8467
  • 1,773 $0.7257
$0.7257 / $2.4190 Buy Now
Quest Components 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT 2012
  • 1 $3.7500
  • 433 $2.0625
  • 971 $1.8750
$1.8750 / $3.7500 Buy Now
Quest Components 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT 388
  • 1 $2.4190
  • 42 $1.2095
  • 166 $0.9676
$0.9676 / $2.4190 Buy Now
Quest Components 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT 13
  • 1 $1.4000
  • 5 $1.1200
$1.1200 / $1.4000 Buy Now
DISTI # JSTSM10B-SRSS-TB(LFSN).P
Interstate Connecting Components CUT TAPE 621
  • 1 $0.9726
  • 300 $0.8105
  • 600 $0.7844
  • 1,100 $0.7719
  • 2,100 $0.7599
$0.7599 / $0.9726 Buy Now
DISTI # C1S404000274652
Chip1Stop Connector Headers and PCB Receptacles pbFree: Yes 18000
  • 3,000 $0.4050
  • 6,000 $0.4020
  • 12,000 $0.3960
$0.3960 / $0.4050 Buy Now
DISTI # C1S404000046989
Chip1Stop Conn Shrouded Header HDR 10 POS 1mm Solder RA SMD T/R pbFree: Yes Container: Cut Tape 15271
  • 5 $0.7080
  • 50 $0.3450
  • 100 $0.3160
  • 200 $0.3150
  • 500 $0.2560
  • 1,000 $0.2390
  • 3,000 $0.2250
  • 6,000 $0.2120
  • 12,000 $0.1980
$0.1980 / $0.7080 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 4631
  • 1 $1.8110
  • 20 $0.5800
  • 50 $0.3840
  • 100 $0.3180
  • 300 $0.2750
  • 500 $0.2660
$0.2660 / $1.8110 Buy Now
LCSC 1x10P 10P SH Tin 10 -25+85 1A 1 1mm Brass Alloy Horizontal attachment SMDP1mmSurface MountRight Angle Wire To Board Connector ROHS 29
  • 1 $0.3456
  • 10 $0.2765
  • 30 $0.2466
  • 100 $0.2089
  • 500 $0.1932
  • 1,000 $0.1822
$0.1822 / $0.3456 Buy Now
New Advantage Corporation SH Series 10 Position 1 mm Pitch Surface Mount Side Entry Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 3000 12000
  • 3,000 $0.6929
  • 12,000 $0.6467
$0.6467 / $0.6929 Buy Now
Win Source Electronics CONN HEADR SH 10POS SIDE 1MM TIN 60760
  • 170 $0.2970
  • 410 $0.2440
  • 640 $0.2360
  • 875 $0.2290
  • 1,135 $0.2210
  • 1,520 $0.1980
$0.1980 / $0.2970 Buy Now

CAD Models for SM10B-SRSS-TB(LF)(SN) by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SM10B-SRSS-TB(LF)(SN) by JST Manufacturing

SM10B-SRSS-TB(LF)(SN)
JST Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Body Breadth
0.114 inch
Body Depth
0.195 inch
Body Length
0.472 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER COPPER
Contact Finish Termination
Tin (Sn) - Copper (Cu)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mating Information
MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. SM10B-SRSS-TB(LF)(SN)
    JST Manufacturing
    Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for SM10B-SRSS-TB(LF)(SN)

This table gives cross-reference parts and alternative options found for SM10B-SRSS-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM10B-SRSS-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
609-1044HT Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Thomas & Betts SM10B-SRSS-TB(LF)(SN) vs 609-1044HT
HF44100 Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle, Foxconn SM10B-SRSS-TB(LF)(SN) vs HF44100
10091214-010000LF Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE Amphenol FCi SM10B-SRSS-TB(LF)(SN) vs 10091214-010000LF
2310-5111-TG 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics SM10B-SRSS-TB(LF)(SN) vs 2310-5111-TG
609-1014HT Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Thomas & Betts SM10B-SRSS-TB(LF)(SN) vs 609-1014HT
609-1004R Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle Thomas & Betts SM10B-SRSS-TB(LF)(SN) vs 609-1004R
104430-8 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP SM10B-SRSS-TB(LF)(SN) vs 104430-8
53779-1019 Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE Molex SM10B-SRSS-TB(LF)(SN) vs 53779-1019
10114831-10110LF Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi SM10B-SRSS-TB(LF)(SN) vs 10114831-10110LF
609-1044 Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Blue Insulator, Receptacle Thomas & Betts SM10B-SRSS-TB(LF)(SN) vs 609-1044

Related Parts for SM10B-SRSS-TB(LF)(SN)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM10B-SRSS-TB(LF)(SN) by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM10B-SRSS-TB(LF)(SN) by JST Manufacturing

Select Manufacturer
Which Manufacturer of SM10B-SRSS-TB(LF)(SN) would you like to use for your alert(s)?
  • Please alert me when SM10B-SRSS-TB(LF)(SN) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM10B-SRSS-TB(LF)(SN) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM10B-SRSS-TB(LF)(SN) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM10B-SRSS-TB(LF)(SN) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM10B-SRSS-TB(LF)(SN).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM10B-SRSS-TB(LF)(SN) by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: