Part Details for SM1206AC-IL by Bivar Inc
Overview of SM1206AC-IL by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SM1206AC-IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3118
|
Newark | Surface-Mount/Axial Led Lamp, amber, water Clear, led-8D |Bivar SM1206AC-IL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.3100 | Buy Now |
DISTI #
SM1206AC-IL-ND
|
DigiKey | LED AMBER CLEAR 1206 SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2377 / $0.2559 | Buy Now |
DISTI #
749-SM1206AC-IL
|
Mouser Electronics | Standard LEDs - SMD Amber 610 nm Water Clear RoHS: Compliant | 0 |
|
$0.2370 / $0.2590 | Order Now |
DISTI #
70536377
|
RS | LED SMD 1206 Amber 610nm 15mcd Water Clear Lens 30 Deg Viewing Angle | Bivar Inc. SM1206AC-IL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3020 | Buy Now |
|
Quest Components | SINGLE COLOR LED, AMBER, 2 MM | 2594 |
|
$0.2223 / $0.5334 | Buy Now |