-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H4216
|
Newark | Surface-Mount/Axial Led Lamp, orange-Red, water Clear, led-8D |Bivar SM1206HC-IL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.3100 | Buy Now |
DISTI #
SM1206HC-IL-ND
|
DigiKey | LED RED CLEAR 1206 SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2377 / $0.2559 | Buy Now |
DISTI #
749-SM1206HC-IL
|
Mouser Electronics | Standard LEDs - SMD HE Red 635 nm Water Clear RoHS: Compliant | 5963 |
|
$0.2590 / $0.8000 | Buy Now |
DISTI #
70536383
|
RS | LED SMD 1206 HE Red 660nm 45mcd Water Clear Lens 30 Deg Viewing Angle | Bivar Inc. SM1206HC-IL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3880 | RFQ |
|
Future Electronics | 1206 HE Red 660nm 45mcd Water Clear Lens 30 SURFACE MOUNT LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, SMD, 1206 | 10587 |
|
$0.1872 / $0.5349 | Buy Now |
DISTI #
SM1206HC-IL
|
TME | LED, SMD, 1206, red, 11.5÷45mcd, 3.2x1.6x1.4mm, 30°, 2÷2.6V, 20mA Min Qty: 1 | 0 |
|
$0.3200 / $0.8750 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy