Part Details for SM1206K6652FGBU by Ohmcraft
Overview of SM1206K6652FGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206K6652FGBU
SM1206K6652FGBU CAD Models
SM1206K6652FGBU Part Data Attributes
|
SM1206K6652FGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206K6652FGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SM1206K6652FGBU
This table gives cross-reference parts and alternative options found for SM1206K6652FGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206K6652FGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1206K6652FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGBU vs SM1206K6652FZFP |
SM1206K6652FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGBU vs SM1206K6652FSTR |
SM1206K6652FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGBU vs SM1206K6652FTTR |
SM1206K6652FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGBU vs SM1206K6652FZBU |
SM1206K6652FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGBU vs SM1206K6652FTBU |
SM1206K6652FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGBU vs SM1206K6652FGFP |
SM1206K6652FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGBU vs SM1206K6652FBTR |
SM1206K6652FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGBU vs SM1206K6652FZTR |