Part Details for SM1206K6652FGFP by Ohmcraft
Overview of SM1206K6652FGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206K6652FGFP
SM1206K6652FGFP CAD Models
SM1206K6652FGFP Part Data Attributes:
|
SM1206K6652FGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206K6652FGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SM1206K6652FGFP
This table gives cross-reference parts and alternative options found for SM1206K6652FGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206K6652FGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1206K6652FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGFP vs SM1206K6652FGBU |
SM1206K6652FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGFP vs SM1206K6652FBTR |
SM1206K6652FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGFP vs SM1206K6652FTBU |
SM1206K6652FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGFP vs SM1206K6652FTFP |
SM1206K6652FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGFP vs SM1206K6652FZBU |
SM1206K6652FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGFP vs SM1206K6652FSBU |
SM1206K6652FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGFP vs SM1206K6652FZTR |
SM1206K6652FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K6652FGFP vs SM1206K6652FBFP |