Part Details for SM2100A-C by Secos Corporation
Overview of SM2100A-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM2100A-C
SM2100A-C CAD Models
SM2100A-C Part Data Attributes:
|
SM2100A-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SM2100A-C
Secos Corporation
2A, 100V, SILICON, RECTIFIER DIODE, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -60 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SM2100A-C
This table gives cross-reference parts and alternative options found for SM2100A-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2100A-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF202A | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Secos Corporation | SM2100A-C vs SMF202A |
SBRS1100T3G | Rectifier Diode | onsemi | SM2100A-C vs SBRS1100T3G |
SS210LHMT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SM2100A-C vs SS210LHMT |
FM202L-W-HF | 2A, 100V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | SM2100A-C vs FM202L-W-HF |
NRVS2B | General-Purpose Rectifiers (Glass Passivated), 3000-REEL, Automotive Qualified | onsemi | SM2100A-C vs NRVS2B |
UF2B | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | SM2100A-C vs UF2B |
B2100W-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Viking Tech Corp | SM2100A-C vs B2100W-F |
RS2B | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SM2100A-C vs RS2B |
FM202L-HF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | SM2100A-C vs FM202L-HF-T |
FS210WTRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Fagor Electrónica | SM2100A-C vs FS210WTRTB |