Part Details for SM24PC134 by IXYS Corporation
Overview of SM24PC134 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SM24PC134
SM24PC134 CAD Models
SM24PC134 Part Data Attributes
|
SM24PC134
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
SM24PC134
IXYS Corporation
Rectifier Diode, 1 Element, 120A, 2400V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
Non-rep Pk Forward Current-Max | 4250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 120 A | |
Rep Pk Reverse Voltage-Max | 2400 V | |
Reverse Recovery Time-Max | 1.9 µs | |
Surface Mount | NO |