Part Details for SM260A-E by LRC Leshan Radio Co Ltd
Overview of SM260A-E by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SM260A-E
SM260A-E CAD Models
SM260A-E Part Data Attributes:
|
SM260A-E
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM260A-E
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 2A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SM260A-E
This table gives cross-reference parts and alternative options found for SM260A-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM260A-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM260V-HF-W | Rectifier Diode, | Rectron Semiconductor | SM260A-E vs FM260V-HF-W |
FM260L-W | Rectifier Diode, | Rectron Semiconductor | SM260A-E vs FM260L-W |
VSS8D2M6HM3/H | Rectifier Diode, | Vishay Intertechnologies | SM260A-E vs VSS8D2M6HM3/H |
FM260-HF-T | Rectifier Diode, | Rectron Semiconductor | SM260A-E vs FM260-HF-T |
FM260V-T | Rectifier Diode, | Rectron Semiconductor | SM260A-E vs FM260V-T |
FS36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SM260A-E vs FS36 |
FM260V-HF-T | Rectifier Diode, | Rectron Semiconductor | SM260A-E vs FM260V-HF-T |
VSS8D2M6-M3/H | Rectifier Diode, | Vishay Intertechnologies | SM260A-E vs VSS8D2M6-M3/H |
FM260-T | Rectifier Diode, | Rectron Semiconductor | SM260A-E vs FM260-T |
FM260V-W | Rectifier Diode, | Rectron Semiconductor | SM260A-E vs FM260V-W |