Part Details for SM320C31GFAS60 by Texas Instruments
Results Overview of SM320C31GFAS60 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM320C31GFAS60 Information
SM320C31GFAS60 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SM320C31GFAS60
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, CPGA141 | 6635 |
|
RFQ |
US Tariff Estimator: SM320C31GFAS60 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SM320C31GFAS60 Part Data Attributes
|
|
SM320C31GFAS60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320C31GFAS60
Texas Instruments
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, CPGA141
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | PGA | |
| Package Description | Ceramic, Pga-141 | |
| Pin Count | 141 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Additional Feature | -55 To 105 Operating Case Temperature | |
| Address Bus Width | 24 | |
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 60 Mhz | |
| External Data Bus Width | 32 | |
| Format | Floating Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-CPGA-P141 | |
| Length | 26.925 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 141 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | PGA | |
| Package Equivalence Code | TPAK132,2.0SQ,25 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (words) | 2048 | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 475 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Perpendicular | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 26.925 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |