Datasheets
SM320VC5416GGU16EP by: Texas Instruments

Enhanced Product C5416 DSP 144-BGA MICROSTAR 0 to 0

Part Details for SM320VC5416GGU16EP by Texas Instruments

Overview of SM320VC5416GGU16EP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for SM320VC5416GGU16EP

SM320VC5416GGU16EP CAD Models

SM320VC5416GGU16EP Part Data Attributes

SM320VC5416GGU16EP Texas Instruments
Buy Now Datasheet
Compare Parts:
SM320VC5416GGU16EP Texas Instruments Enhanced Product C5416 DSP 144-BGA MICROSTAR 0 to 0
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description LFBGA, BGA144,13X13,32
Pin Count 144
Reach Compliance Code not_compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 23
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 20 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PBGA-B144
JESD-609 Code e0
Length 12 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 6
Number of External Interrupts 4
Number of Terminals 144
Number of Timers 1
On Chip Data RAM Width 16
On Chip Program ROM Width 16
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA144,13X13,32
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
RAM (words) 131072
ROM Programmability MROM
Seated Height-Max 1.4 mm
Supply Voltage-Max 1.65 V
Supply Voltage-Min 1.55 V
Supply Voltage-Nom 1.6 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER

SM320VC5416GGU16EP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM320VC5416GGU16EP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM320VC5416GGU16EP by Texas Instruments

  • Please alert me when SM320VC5416GGU16EP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SM320VC5416GGU16EP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM320VC5416GGU16EP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SM320VC5416GGU16EP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM320VC5416GGU16EP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM320VC5416GGU16EP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: