Part Details for SM3512H6346FGFP by Ohmcraft
Overview of SM3512H6346FGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3512H6346FGFP
SM3512H6346FGFP CAD Models
SM3512H6346FGFP Part Data Attributes
|
SM3512H6346FGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM3512H6346FGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 634000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 634000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for SM3512H6346FGFP
This table gives cross-reference parts and alternative options found for SM3512H6346FGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3512H6346FGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3512H6346FTTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 634000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H6346FGFP vs SM3512H6346FTTR |
SM3512H6346FSBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 634000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H6346FGFP vs SM3512H6346FSBU |
HGCB3512FDC634M | Fixed Resistor, Metal Glaze/thick Film, 3W, 634000000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | SM3512H6346FGFP vs HGCB3512FDC634M |
SM3512H6346FSTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 634000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H6346FGFP vs SM3512H6346FSTR |
SM3512H6346FGTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 634000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H6346FGFP vs SM3512H6346FGTR |
SM3512H6346FBFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 634000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H6346FGFP vs SM3512H6346FBFP |
SM3512H6346FBBU | Fixed Resistor, Metal Glaze/thick Film, 3W, 634000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H6346FGFP vs SM3512H6346FBBU |
SM3512H6346FTFP | Fixed Resistor, Metal Glaze/thick Film, 3W, 634000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H6346FGFP vs SM3512H6346FTFP |
SM3512H6346FZTR | Fixed Resistor, Metal Glaze/thick Film, 3W, 634000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | SM3512H6346FGFP vs SM3512H6346FZTR |