Part Details for SM360AF-C by Secos Corporation
Overview of SM360AF-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM360AF-C
SM360AF-C CAD Models
SM360AF-C Part Data Attributes
|
SM360AF-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SM360AF-C
Secos Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMAF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SM360AF-C
This table gives cross-reference parts and alternative options found for SM360AF-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM360AF-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH36 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SM360AF-C vs SH36 |
FM360BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMBF, 2 PIN | Rectron Semiconductor | SM360AF-C vs FM360BF |
SS36-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SM360AF-C vs SS36-XX-TR30 |
B360AF-13 | Rectifier Diode, | Diodes Incorporated | SM360AF-C vs B360AF-13 |
SS36LHR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SM360AF-C vs SS36LHR3 |
SMD36PL-TP-HF | Rectifier Diode, | Micro Commercial Components | SM360AF-C vs SMD36PL-TP-HF |
SS36B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | SM360AF-C vs SS36B |
SS36LRQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SM360AF-C vs SS36LRQ |
LMBR360FT1G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SM360AF-C vs LMBR360FT1G |
SS36LR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SM360AF-C vs SS36LR3 |