Part Details for SM4002 by DC Components Co Ltd
Overview of SM4002 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SM4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM4002-DC
|
TME | Diode: rectifying, SMD, 100V, 1A, DO213AB, Ufmax: 1.1V, Ifsm: 30A Min Qty: 10 | 2240 |
|
$0.0246 / $0.0924 | Buy Now |
Part Details for SM4002
SM4002 CAD Models
SM4002 Part Data Attributes
|
SM4002
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM4002
DC Components Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, PLASTIC, SM-1, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | PLASTIC, SM-1, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SM4002
This table gives cross-reference parts and alternative options found for SM4002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL41B-TR30 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2 | Taitron Components Inc | SM4002 vs GL41B-TR30 |
GL41B-TR70 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2 | Taitron Components Inc | SM4002 vs GL41B-TR70 |
FSM102 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, PLASTIC, SM-1, 2 PIN | Hitano Enterprise Corp | SM4002 vs FSM102 |
SM4002 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, PLASTIC, SM-1, 2 PIN | Hitano Enterprise Corp | SM4002 vs SM4002 |