Part Details for SM4003PL-TP-HF by Micro Commercial Components
Overview of SM4003PL-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SM4003PL-TP-HF
SM4003PL-TP-HF CAD Models
SM4003PL-TP-HF Part Data Attributes
|
SM4003PL-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SM4003PL-TP-HF
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM4003PL-TP-HF
This table gives cross-reference parts and alternative options found for SM4003PL-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4003PL-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMMR1S-02TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | SM4003PL-TP-HF vs CMMR1S-02TR |
CMH04 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, 3-4E1A, PLASTIIC, 2 PIN, Signal Diode | Toshiba America Electronic Components | SM4003PL-TP-HF vs CMH04 |
CMMR1-02BK | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | SM4003PL-TP-HF vs CMMR1-02BK |
SFM14PL-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERLITE-123, 2 PIN | Micro Commercial Components | SM4003PL-TP-HF vs SFM14PL-TP |
CMMR1-02TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | SM4003PL-TP-HF vs CMMR1-02TR |