Part Details for SM4005-W by Rectron Semiconductor
Overview of SM4005-W by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4005-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0439 / $0.0576 | Buy Now |
Part Details for SM4005-W
SM4005-W CAD Models
SM4005-W Part Data Attributes
|
SM4005-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SM4005-W
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SM4005-W
This table gives cross-reference parts and alternative options found for SM4005-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4005-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10-06G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Frontier Electronics Co Ltd | SM4005-W vs SF10-06G |
PS106RS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Promax-Johnton Electronic Corporation | SM4005-W vs PS106RS |
1A5G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | HY Electronic Corp | SM4005-W vs 1A5G |
1JH45TPB2 | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | SM4005-W vs 1JH45TPB2 |
1A5-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | SM4005-W vs 1A5-T |
10D6TA2B1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 | Nihon Inter Electronics Corporation | SM4005-W vs 10D6TA2B1 |
JANTX5619 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | SM4005-W vs JANTX5619 |
1N4005S | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Diotec Semiconductor AG | SM4005-W vs 1N4005S |
HER106SG | 1A, 600V, SILICON, SIGNAL DIODE, | Surge Components Inc | SM4005-W vs HER106SG |
10ERB60DG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Gulfsemi | SM4005-W vs 10ERB60DG |