There are no models available for this part yet.
Overview of SM4006 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for SM4006 by Infineon Technologies AG
Part Data Attributes for SM4006 by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
YES
|
Alternate Parts for SM4006
This table gives cross-reference parts and alternative options found for SM4006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF6A | Rectifier Diode, | Surge Components Inc | SM4006 vs AF6A |
A6 | Rectifier Diode, | Surge Components Inc | SM4006 vs A6 |
S1K-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SM4006 vs S1K-T |
MA6 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | SM4006 vs MA6 |
Related Parts for SM4006
-
S15Rectifier Diodes
-
BZV55-C2V7Zener Diodes
-
EEE1CA100SRFixed Capacitors
-
SMA6J40ATransient Suppressors
-
SI7495DP-T1-E3Power Field-Effect Transistors
-
MK64FN1M0VLL12Microcontrollers
-
CRCW040210K5FKEDFixed Resistors
-
TPS54678RTETSwitching Regulator or Controllers
-
SI9407BDY-T1-GE3Small Signal Field-Effect Transistors