Part Details for SM4M-67005EL-45MH by Matra MHS
Overview of SM4M-67005EL-45MH by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM4M-67005EL-45MH
SM4M-67005EL-45MH CAD Models
SM4M-67005EL-45MH Part Data Attributes
|
SM4M-67005EL-45MH
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
SM4M-67005EL-45MH
Matra MHS
Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER; SEMAPHORE | |
JESD-30 Code | S-CQCC-N68 | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for SM4M-67005EL-45MH
This table gives cross-reference parts and alternative options found for SM4M-67005EL-45MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4M-67005EL-45MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMQM-67005L-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | SM4M-67005EL-45MH vs CMQM-67005L-45 |
SM4M-67005EV-45SHXXX | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | SM4M-67005EL-45MH vs SM4M-67005EV-45SHXXX |
IM4M-67005L-45SHXXX | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | SM4M-67005EL-45MH vs IM4M-67005L-45SHXXX |
IDT7005S45JG | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | SM4M-67005EL-45MH vs IDT7005S45JG |
IDT7005S45J | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | SM4M-67005EL-45MH vs IDT7005S45J |
SMQM-67005L-45LH | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | SM4M-67005EL-45MH vs SMQM-67005L-45LH |
CMSM-67005L-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQCC68 | Matra MHS | SM4M-67005EL-45MH vs CMSM-67005L-45 |
AMQM-67005L-45 | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | SM4M-67005EL-45MH vs AMQM-67005L-45 |
MMQM-67005V-45SHXXX | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | SM4M-67005EL-45MH vs MMQM-67005V-45SHXXX |
MM4M-67005L-45CB | Multi-Port SRAM, 8KX8, 45ns, CMOS, CQCC68 | Matra MHS | SM4M-67005EL-45MH vs MM4M-67005L-45CB |