Part Details for SM5200AF by LRC Leshan Radio Co Ltd
Overview of SM5200AF by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM5200AF
SM5200AF CAD Models
SM5200AF Part Data Attributes:
|
SM5200AF
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM5200AF
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMA-FL, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SM5200AF
This table gives cross-reference parts and alternative options found for SM5200AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5200AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK5C0A | Rectifier Diode, | Surge Components Inc | SM5200AF vs SK5C0A |
SS510F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SM5200AF vs SS510F-HF |
SS510-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SM5200AF vs SS510-HF |
SK520CHV7G | Rectifier Diode, | Taiwan Semiconductor | SM5200AF vs SK520CHV7G |
SS510BF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SM5200AF vs SS510BF-HF |
SL520A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SM5200AF vs SL520A |
SK520CHV6G | Rectifier Diode, | Taiwan Semiconductor | SM5200AF vs SK520CHV6G |
SK5C0BE | Rectifier Diode, | Surge Components Inc | SM5200AF vs SK5C0BE |
SS520BF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SM5200AF vs SS520BF-HF |
SK520CTRTS | Rectifier Diode, | Fagor Electrónica | SM5200AF vs SK520CTRTS |