Part Details for SM5401 by Diotec Semiconductor AG
Overview of SM5401 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SM5401TR-ND
|
DigiKey | DIODE GP 100V 3A MELF DO-213AB Min Qty: 1250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.1176 / $0.3190 | Buy Now |
DISTI #
4878-SM5401CT-ND
|
DigiKey | DIODE GEN PURP 100V 3A MELF Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0464 / $0.3900 | Buy Now |
DISTI #
637-SM5401
|
Mouser Electronics | Rectifiers Diode, Melf, 100V, 3A RoHS: Compliant | 0 |
|
$0.0530 / $0.3700 | Order Now |
|
Onlinecomponents.com | Diode - Melf - 100V - 3A RoHS: Compliant | 15000 Factory Stock |
|
$0.0408 / $0.0514 | Buy Now |
DISTI #
78440379
|
Verical | Rectifier Diode Switching Si 100V 3A 1500ns 2-Pin MELF T/R Min Qty: 895 Package Multiple: 1 | Americas - 5742 |
|
$0.0617 / $0.0847 | Buy Now |
DISTI #
78436859
|
Verical | Rectifier Diode Switching Si 100V 3A 1500ns 2-Pin MELF T/R Min Qty: 130 Package Multiple: 1 Date Code: 2337 | Americas - 4000 |
|
$0.0525 / $0.1544 | Buy Now |
DISTI #
SM5401-DIO
|
TME | Diode: rectifying, SMD, 100V, 3A, MELF plastic, Ufmax: 1.2V Min Qty: 1 | 5742 |
|
$0.0522 / $0.5224 | Buy Now |
|
Master Electronics | Diode - Melf - 100V - 3A RoHS: Compliant | 15000 Factory Stock |
|
$0.0408 / $0.0514 | Buy Now |
Part Details for SM5401
SM5401 CAD Models
SM5401 Part Data Attributes:
|
SM5401
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SM5401
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |