SM5818
Description: Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, DL-41, 2 PIN

Overview of SM5818 by HY Electronic Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SM5818 by HY Electronic Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM5818 by HY Electronic Corp

SM5818
HY Electronic Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HY ELECTRONIC CORP
Package Description
PLASTIC, DL-41, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PELF-R2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. SM5818
    HY Electronic Corp
    Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, DL-41, 2 PIN
    VS

Alternate Parts for SM5818

This table gives cross-reference parts and alternative options found for SM5818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR130S Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Uniohm Corp SM5818 vs SR130S
SRT13B0G Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, Taiwan Semiconductor SM5818 vs SRT13B0G
1N5818H03-4 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 Rectron Semiconductor SM5818 vs 1N5818H03-4
1N5818H02-5 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 Rectron Semiconductor SM5818 vs 1N5818H02-5
SB130S Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Promax-Johnton Electronic Corporation SM5818 vs SB130S
SRT13A0 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, Taiwan Semiconductor SM5818 vs SRT13A0
SRT13HR0 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, Taiwan Semiconductor SM5818 vs SRT13HR0
1S30-J Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, Rectron Semiconductor SM5818 vs 1S30-J
1N5818H06 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 Rectron Semiconductor SM5818 vs 1N5818H06
SGL41-39 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 International Semiconductor Inc SM5818 vs SGL41-39

Related Parts for SM5818

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM5818 by HY Electronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM5818 by HY Electronic Corp

Select Manufacturer
Which Manufacturer of SM5818 would you like to use for your alert(s)?
  • Please alert me when SM5818 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM5818 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM5818 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM5818 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM5818.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM5818 by HY Electronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: