-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 100 OHM 3W 1% WW 6227
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM6227FB100R-ND
|
DigiKey | RES 100 OHM 1% 3W 6227 Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4702 | Buy Now |
DISTI #
SM6227FB100R
|
Avnet Americas | Res Wirewound 6227 100 Ohm 1% 3W ±20ppm/°C Molded SMD Bulk - Bulk (Alt: SM6227FB100R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5210 / $0.5698 | Buy Now |
DISTI #
708-SM6227FB100R
|
Mouser Electronics | Wirewound Resistors - SMD RES, WW, 6227, 100 ohm, 1%, 3W RoHS: Compliant | 0 |
|
$0.5080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.5430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5220 / $2.8560 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 6227, 100 ohm, 1%, 3W - Surface Mount Wirewound Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0175 / $1.3570 | Buy Now |
|
South Electronics | SM6227FB100R | 0 |
|
$0.5087 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6227FB100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM6227FB100R
SEI Stackpole Electronics Inc
RES 100 OHM 3W 1% WW 6227
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 15.88 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.99 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6227 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 17.32 V |