| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65MLVD203BRUMR | Texas Instruments | $1.7596 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PQCC16 | SM65MLVD207DR vs SN65MLVD203BRUMR |
| SN65MLVD204BD | Texas Instruments | $1.8256 | Line Driver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | SM65MLVD207DR vs SN65MLVD204BD |
| SN65MLVD203D | Texas Instruments | $1.9458 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14 | SM65MLVD207DR vs SN65MLVD203D |
| SN65MLVD206DRG4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | SM65MLVD207DR vs SN65MLVD206DRG4 |
| SN65MLVD206DRE4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | SM65MLVD207DR vs SN65MLVD206DRE4 |
| SN65MLVD204ADG4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | SM65MLVD207DR vs SN65MLVD204ADG4 |
| SN65MLVD204BRUMT | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PQCC16 | SM65MLVD207DR vs SN65MLVD204BRUMT |
| MAX9164ESD+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 | SM65MLVD207DR vs MAX9164ESD+ |
| SN65MLVD204DR | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | SM65MLVD207DR vs SN65MLVD204DR |
| SM65MLVD203DR | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14 | SM65MLVD207DR vs SM65MLVD203DR |
Part Details for SM65MLVD207DR by Texas Instruments
Results Overview of SM65MLVD207DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM65MLVD207DR Information
SM65MLVD207DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SM65MLVD207DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Driver/Receiver, 1 Driver, BICMOS, PDSO14 | 8937 |
|
RFQ |
US Tariff Estimator: SM65MLVD207DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SM65MLVD207DR Part Data Attributes
|
|
SM65MLVD207DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM65MLVD207DR
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-899; Tia-899 | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.48 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 6 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 24 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 6 Ns | |
| Width | 3.9 Mm |
Alternate Parts for SM65MLVD207DR
This table gives cross-reference parts and alternative options found for SM65MLVD207DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM65MLVD207DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.