Part Details for SM6D45 by Toshiba America Electronic Components
Overview of SM6D45 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM6D45
SM6D45 CAD Models
SM6D45 Part Data Attributes
|
SM6D45
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SM6D45
Toshiba America Electronic Components
TRIAC, 200 V, 6 A, TRIAC, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for SM6D45
This table gives cross-reference parts and alternative options found for SM6D45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6D45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC141D | 400V, 6A, TRIAC, TO-220AB | Motorola Mobility LLC | SM6D45 vs SC141D |
T2801B | TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | SM6D45 vs T2801B |
Q2006R4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | SM6D45 vs Q2006R4 |
T2500DG | 400 V, 6.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | SM6D45 vs T2500DG |
Q2006R4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | SM6D45 vs Q2006R4 |
T2500B | TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | SM6D45 vs T2500B |
Q4006R4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | SM6D45 vs Q4006R4 |
T2500B | TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | SM6D45 vs T2500B |
BTB08-600BW3G | 8.0 A, 50 mA IGT 3 Quadrant Triac 600 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | SM6D45 vs BTB08-600BW3G |
Q2006R4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | SM6D45 vs Q2006R4 |