Part Details for SM6JZ47A by Toshiba America Electronic Components
Overview of SM6JZ47A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM6JZ47A
SM6JZ47A CAD Models
SM6JZ47A Part Data Attributes
|
SM6JZ47A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SM6JZ47A
Toshiba America Electronic Components
TRIAC, 600 V, 6 A, TRIAC, 13-10H1A, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 0.02 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for SM6JZ47A
This table gives cross-reference parts and alternative options found for SM6JZ47A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6JZ47A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T630-600W | 600V, 6A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOWATT220AB, 3 PIN | STMicroelectronics | SM6JZ47A vs T630-600W |
SM6JZ47 | TRIAC, 600 V, 6 A, TRIAC, 13-10H1A, 3 PIN | Toshiba America Electronic Components | SM6JZ47A vs SM6JZ47 |
T620-600W | 600V, 6A, SNUBBERLESS TRIAC, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOWATT220AB, 3 PIN | STMicroelectronics | SM6JZ47A vs T620-600W |