There are no models available for this part yet.
Overview of T630-600W by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6300CGN#PBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i | |
LT6300CGN#TRPBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i | |
LT6301IFE#TRPBF | Analog Devices | 2x 500mA, Diff xDSL Line Drvr |
CAD Models for T630-600W by STMicroelectronics
Part Data Attributes for T630-600W by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-220AB
|
Package Description
|
PLASTIC, ISOWATT220AB, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
20 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
300 V/us
|
DC Gate Trigger Current-Max
|
30 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
50 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.01 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
6 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
SNUBBERLESS TRIAC
|
Alternate Parts for T630-600W
This table gives cross-reference parts and alternative options found for T630-600W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T630-600W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6JZ47 | TRIAC, 600 V, 6 A, TRIAC, 13-10H1A, 3 PIN | Toshiba America Electronic Components | T630-600W vs SM6JZ47 |
SM6JZ47A | TRIAC, 600 V, 6 A, TRIAC, 13-10H1A, 3 PIN | Toshiba America Electronic Components | T630-600W vs SM6JZ47A |
T620-600W | 600V, 6A, SNUBBERLESS TRIAC, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOWATT220AB, 3 PIN | STMicroelectronics | T630-600W vs T620-600W |