| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SM72501MFE/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, BICMOS, PDSO5 | SM72501MF vs SM72501MFE/NOPB |
| SM72501MF/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, BICMOS, PDSO5 | SM72501MF vs SM72501MF/NOPB |
Part Details for SM72501MF by Texas Instruments
Results Overview of SM72501MF by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM72501MF Information
SM72501MF by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SM72501MFE/NOPB | Texas Instruments | Precision, CMOS Input, RRIO, Wide Supply Range Amplifier 5-SOT-23 -40 to 125 | |
| SM72501MF/NOPB | Texas Instruments | Precision, CMOS Input, RRIO, Wide Supply Range Amplifier 5-SOT-23 -40 to 125 | |
| SM72501MFX/NOPB | Texas Instruments | Precision, CMOS Input, RRIO, Wide Supply Range Amplifier 5-SOT-23 -40 to 125 |
Price & Stock for SM72501MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 500uV Offset-Max, PDSO5 | 5275 |
|
RFQ |
US Tariff Estimator: SM72501MF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SM72501MF Part Data Attributes
|
|
SM72501MF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM72501MF
Texas Instruments
Operational Amplifier, 1 Func, 500uV Offset-Max, BICMOS, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.92 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -6.6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.19 Mm | |
| Slew Rate-Nom | 0.9 V/Us | |
| Supply Current-Max | 1.3 Ma | |
| Supply Voltage Limit-Max | 13.2 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2500 | |
| Voltage Gain-Min | 25118.86 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for SM72501MF
This table gives cross-reference parts and alternative options found for SM72501MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM72501MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.