| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SM73302MF/NOPB | Texas Instruments | $1.0069 | Operational Amplifier, 1 Func, 150uV Offset-Max, BICMOS, PDSO5 | SM73302MF vs SM73302MF/NOPB |
| SM73302MFX | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 480uV Offset-Max, BICMOS, PDSO5 | SM73302MF vs SM73302MFX |
Part Details for SM73302MF by Texas Instruments
Results Overview of SM73302MF by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM73302MF Information
SM73302MF by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SM73302MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 480uV Offset-Max, PDSO5 | 6086 |
|
RFQ |
US Tariff Estimator: SM73302MF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SM73302MF Part Data Attributes
|
|
SM73302MF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM73302MF
Texas Instruments
Operational Amplifier, 1 Func, 480uV Offset-Max, BICMOS, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-23, 5 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.000001 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 480 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.92 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.19 Mm | |
| Slew Rate-Nom | 32 V/Us | |
| Supply Current-Max | 1.65 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.953 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 88000 | |
| Voltage Gain-Min | 12589.25 | |
| Wideband | Yes | |
| Width | 1.6 Mm |
Alternate Parts for SM73302MF
This table gives cross-reference parts and alternative options found for SM73302MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM73302MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.