Part Details for SM73306MA by Texas Instruments
Results Overview of SM73306MA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM73306MA Information
SM73306MA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SM73306MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 6800uV Offset-Max, CMOS, PDSO8 | 4710 |
|
RFQ |
US Tariff Estimator: SM73306MA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SM73306MA Part Data Attributes
|
|
SM73306MA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM73306MA
Texas Instruments
Operational Amplifier, 2 Func, 6800uV Offset-Max, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 58 Db | |
| Common-mode Reject Ratio-Nom | 82 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6800 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.902 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Rail | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.753 Mm | |
| Slew Rate-Min | 0.5 V/Us | |
| Slew Rate-Nom | 1.3 V/Us | |
| Supply Current-Max | 2.1 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1500 | |
| Voltage Gain-Min | 300000 | |
| Wideband | No | |
| Width | 3.899 Mm |