Part Details for SM73307MM by Texas Instruments
Overview of SM73307MM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SM73307MM
SM73307MM CAD Models
SM73307MM Part Data Attributes
|
SM73307MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM73307MM
Texas Instruments
IC OP-AMP, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 430 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 8.3 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 14000 | |
Width | 3 mm |
Alternate Parts for SM73307MM
This table gives cross-reference parts and alternative options found for SM73307MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM73307MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM73307MME | IC OP-AMP, Operational Amplifier | Texas Instruments | SM73307MM vs SM73307MME |
SM73307MM/NOPB | Dual, precision, 17-MHz, low-noise, CMOS input amplifier 8-VSSOP -40 to 125 | Texas Instruments | SM73307MM vs SM73307MM/NOPB |
SM73307MME/NOPB | Dual, precision, 17-MHz, low-noise, CMOS input amplifier 8-VSSOP -40 to 125 | Texas Instruments | SM73307MM vs SM73307MME/NOPB |